Filter Your Search
1 - 6 of 6 results
|
ROS-400-1119+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 20 V | 500 mV | 17 MHz/V | 400 MHz | 200 MHz | 6.5 dBm | -79 dBc/Hz | 20 mA | e4 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | METAL | LCC16,.5SQ,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | LCC16,.5SQ,100 | unknown | EAR99 | ||||
|
ROS-4000C-419+
Mini-Circuits
|
Check for Price | Yes | Obsolete | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | REEL WITH ITHER QTY ALSO AVAILABLE | 4.5 V | 500 mV | 11 MHz/V | 4 GHz | 3.995 GHz | 5.5 dBm | -85 dBc/Hz | 45 mA | 85 °C | -40 °C | SURFACE MOUNT | 16 | METAL | LCC16,.5SQ,100 | YES | 12.7mm x 12.7mm x 5.59mm | MINI-CIRCUITS | unknown | |||||||||
|
ROS-400
Mini-Circuits
|
Check for Price | No | No | Active | 380 MHz | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 17 V | 500 mV | 22 MHz/V | 380 MHz | 200 MHz | 9.5 dBm | -80 dBc/Hz | 20 mA | e0 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.5SQ,100 | YES | Tin/Lead (Sn/Pb) | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | CASE CK605, 16 PIN | compliant | ||||
|
ROS-4000-419R+
Mini-Circuits
|
Check for Price | Yes | Active | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TR, 7/13 INCH | 10 V | 500 mV | 36 MHz/V | 4 GHz | 3.85 GHz | 5 dBm | -74 dBc/Hz | 42 mA | 85 °C | -55 °C | SURFACE MOUNT | YES | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | unknown | EAR99 | |||||||||||
|
ROS-400+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 1 kHz | 12 V | VOLTAGE CONTROLLED OSCILLATOR | 17 V | 500 mV | 22 MHz/V | 380 MHz | 200 MHz | 9.5 dBm | -80 dBc/Hz | 20 mA | e4 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.5SQ,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | LCC16,.5SQ,100 | unknown | EAR99 | ||||
|
ROS-4000-419+
Mini-Circuits
|
Check for Price | Yes | Yes | End Of Life | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 10 V | 500 mV | 36 MHz/V | 4 GHz | 3.85 GHz | 5 dBm | -72 dBc/Hz | 40 mA | e4 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | METAL | LCC16,.5SQ,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | LCC16,.5SQ,100 | unknown | EAR99 |