Filter Your Search
1 - 1 of 1 results
|
ROS-2700-1419+
Mini-Circuits
|
Check for Price | Yes | Yes | End Of Life | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 8 V | 500 mV | 45 MHz/V | 2.7 GHz | 2.5 GHz | 6 dBm | -74 dBc/Hz | 36 mA | e4 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | METAL | LCC16,.5SQ,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | ROHS COMPLIANT, CASE CK605, 16 PIN | unknown | EAR99 |