Filter Your Search
1 - 1 of 1 results
|
ROS-2400-1019+
Mini-Circuits
|
Check for Price | Yes | Yes | End Of Life | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 12 V | 500 mV | 50 MHz/V | 2.4 GHz | 2.1 GHz | 6.5 dBm | -75 dBc/Hz | 42 mA | e4 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | METAL | LCC16,.5SQ,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | ROHS COMPLIANT, CASE CK605, 16 PIN | unknown | EAR99 |