Filter Your Search
1 - 2 of 2 results
|
ROS-1000PV
Mini-Circuits
|
Check for Price | No | No | End Of Life | 1 GHz | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 5 V | 500 mV | 38 MHz/V | 1 GHz | 900 MHz | 6 dBm | -80 dBc/Hz | 22 mA | e0 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | METAL | LCC16,.5SQ,100 | YES | Tin/Lead (Sn/Pb) | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | CASE CK605, 16 PIN | compliant | |||
|
ROS-1000PV+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 1 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 5 V | 500 mV | 38 MHz/V | 1 GHz | 900 MHz | 6 dBm | -80 dBc/Hz | 22 mA | e4 | Not Qualified | 85 °C | -55 °C | SURFACE MOUNT | 16 | METAL | LCC16,.5SQ,100 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.7mm x 12.7mm x 4.57mm | MINI-CIRCUITS | LCC16,.5SQ,100 | unknown | EAR99 |