Filter Your Search
1 - 4 of 4 results
|
ROL-1212S
RECOM Power Inc
|
$8.3976 | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 42 mA | 1 | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 500 mW | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP4,.18 | NO | Tin (Sn) | 2.54 mm | SINGLE | RECOM POWER GMBH | , SIP4,.18 | compliant | EAR99 | RECOM Power | ||||||||||||||
|
ROL-1212S/HP
RECOM Power Inc
|
$9.9918 | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.4 V | 12.6 V | 42 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 500 mW | R-PSMA-T4 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP4,.18 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.5 mm | 10.5 mm | RECOM POWER GMBH | , SIP4,.18 | compliant | EAR99 | RECOM Power | ||
|
ROL-1212S/H
RECOM Power Inc
|
$11.5434 | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 42 mA | 1 | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 500 mW | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP4,.18 | NO | Tin (Sn) | 2.54 mm | SINGLE | RECOM POWER GMBH | , SIP4,.18 | compliant | EAR99 | RECOM Power | ||||||||||||||
|
ROL-1212S/P
RECOM Power Inc
|
$11.5434 | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.4 V | 12.6 V | 42 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 500 mW | R-PSMA-T4 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP4,.18 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.5 mm | 10.5 mm | RECOM POWER GMBH | SIP-4 | compliant | EAR99 | RECOM Power |