Filter Your Search
1 - 8 of 8 results
|
RO-0505S
RECOM Power Inc
|
$5.4205 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 4 | UNSPECIFIED | SIP4,.18 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 11.5 mm | 10.25 mm | RECOM POWER GMBH | MODULE | SIP-4 | 4 | compliant | EAR99 | RECOM Power | ||||
|
RO-0505S/H
RECOM Power Inc
|
$5.6312 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SIP4,.18 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 11.5 mm | 10.25 mm | RECOM POWER GMBH | MODULE | , SIP4,.18 | 4 | compliant | EAR99 | RECOM Power | ||||
|
RO-0505S/P
RECOM Power Inc
|
$5.8255 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SIP4,.18 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 11.5 mm | 10.25 mm | RECOM POWER GMBH | MODULE | , SIP4,.18 | 4 | compliant | EAR99 | RECOM Power | ||||
|
RO-0505S/EP
RECOM Power Inc
|
$6.1545 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 12 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T4 | e3 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP4,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.5 mm | 10.5 mm | RECOM POWER GMBH | SIP-4 | compliant | EAR99 | RECOM Power | ||||
|
RO-0505S/EH
RECOM Power Inc
|
$6.1545 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 12 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T4 | e3 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP4,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.5 mm | 10.5 mm | RECOM POWER GMBH | SIP-4 | compliant | EAR99 | RECOM Power | ||||
|
RO-0505S/E
RECOM Power Inc
|
$6.2677 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 12 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T4 | e3 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP4,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.5 mm | 10.5 mm | RECOM POWER GMBH | , SIP4,.05 | compliant | EAR99 | RECOM Power | ||||
|
RO-0505S/HP
RECOM Power Inc
|
$6.5119 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-XSMA-P4 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | SIP4,.18 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | SINGLE | 6 mm | 11.5 mm | 10.25 mm | RECOM POWER GMBH | MODULE | SIP-4 | 4 | compliant | EAR99 | RECOM Power | ||||
|
RO-0505S/EHP
RECOM Power Inc
|
$10.1824 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 12 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T4 | e3 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP4,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.5 mm | 10.5 mm | RECOM POWER GMBH | SIP-4 | compliant | EAR99 | RECOM Power |