Filter Your Search
1 - 1 of 1 results
|
RNX-2P178KFKEL
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 178 kΩ | 1 % | 7 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | NO | 8 kV | e3 | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 3.56 mm | 51.82 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |