Parametric results for: rnr65c5762bpbsl under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rnr65c5762bpbsl
Select parts from the table below to compare.
Compare
Compare
RNR65C5762BPBSL65
Vishay Intertechnologies
Check for Price No Active 57.6 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM HERMATICALLY SEALED, PRECISION 125 °C NO 300 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 635 µm 38.1 mm 4.78 mm 15.8 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant EAR99 8533.21.00.90
RNR65C5762BPBSL
Vishay Intertechnologies
Check for Price No Active 57.6 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM HERMETICALLY SEALED, PRECISION 125 °C NO 300 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 635 µm 38.1 mm 4.78 mm 15.8 mm VISHAY INTERTECHNOLOGY INC Axial, not_compliant EAR99 8533.21.00.90