Filter Your Search
1 - 2 of 2 results
|
RNR60K4752FPB14
Vishay Intertechnologies
|
Check for Price | No | Active | 47.5 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 125 °C | NO | 250 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.46 mm | 7.11 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||||
|
RNR60K4752FPB14
Vishay Dale
|
Check for Price | No | Active | 47.5 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 125 °C | NO | 250 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.46 mm | 7.11 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.90 |