Parametric results for: rnr55c2341dsm76 under Metal Film Resistors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: rnr55c2341dsm76
Select parts from the table below to compare.
Compare
Compare
RNR55C2341DSM76
Vishay Angstrohm
Check for Price Buy No No Active 2.34 kΩ 0.5 % 100 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM HERMETICALLY SEALED, PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 635 µm 38.1 mm 2.77 mm 6.35 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90
RNR55C2341DSM7665
Vishay Dale
Check for Price Buy Active unknown
RNR55C2341DSM76
Vishay Dale
Check for Price Buy Active unknown
RNR55C2341DSM7665
Vishay Angstrohm
Check for Price Buy No No Active 2.34 kΩ 0.5 % 100 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM HERMATICALLY SEALED, PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 635 µm 38.1 mm 2.77 mm 6.35 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90
RNR55C2341DSM7665
Vishay Intertechnologies
Check for Price Buy No Active 2.34 kΩ 0.5 % 100 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM HERMATICALLY SEALED, PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 635 µm 38.1 mm 2.77 mm 6.35 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
RNR55C2341DSM76
Vishay Intertechnologies
Check for Price Buy No Active 2.34 kΩ 0.5 % 100 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM HERMETICALLY SEALED, PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 635 µm 38.1 mm 2.77 mm 6.35 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant