Parametric results for: rnr55c1980bsbsl65 under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rnr55c1980bsbsl65
Select parts from the table below to compare.
Compare
Compare
RNR55C1980BSBSL65
Vishay Intertechnologies
Check for Price No Active 198 Ω 0.1 % 100 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM HERMATICALLY SEALED, PRECISION 125 °C NO 200 V e0 MIL-PRF-55182 175 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 635 µm 38.1 mm 2.77 mm 6.35 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant EAR99 8533.21.00.90 289.556 3.5 1013.4459999999999 2024-01-23 7439-92-1 100 YES 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31 [object Object]