Filter Your Search
1 - 1 of 1 results
|
RNMF14FTC390K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 390 kΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 200 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 12 INCH | MATTE TIN | WIRE | 440 µm | 1.78 mm | 3.3 mm | 1466787 | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.90 | RES, MF, 1/4W, 390 Kohm, 1%, 50 ppm | Stackpole Electronics, Inc. | 2023-06-06 12:21:47 | 129.2 | 3.5 | 452.19999999999993 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7440-02-0 | DRC Conflict Free | CMRT V6.40 | [object Object],[object Object] |