Filter Your Search
1 - 2 of 2 results
|
PRNF14BAC432R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 432 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 560 µm | 2.35 mm | 6.35 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | ||||
|
RNF14BAC432R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 432 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | MATTE TIN | WIRE | 560 µm | 2.35 mm | 6.35 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.90 | Axial, |