Filter Your Search
1 - 3 of 3 results
|
RNF1/4T125.5K1%T
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 25.5 kΩ | 1 % | 250 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | RN1/4(100TC,1%) | RN1/4(100TC,1%) | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | Matte Tin (Sn) | 560 µm | 28 mm | 2.35 mm | 6.35 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | ||
|
RNF1/4T12.55K1%T
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 2.55 kΩ | 1 % | 250 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | RN1/4(100TC,1%) | RN1/4(100TC,1%) | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | Matte Tin (Sn) | 560 µm | 28 mm | 2.35 mm | 6.35 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | ||
|
RNF1/4T1255K1%T
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 255 kΩ | 1 % | 250 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | RN1/4(100TC,1%) | RN1/4(100TC,1%) | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Ammo Pack | Matte Tin (Sn) | 560 µm | 28 mm | 2.35 mm | 6.35 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 |