Filter Your Search
1 - 2 of 2 results
|
RNCS63T226.70.25%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 26.7 Ω | 0.25 % | 1 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RNCS63 | 150 V | e3 | 175 °C | -55 °C | Chip | 2 | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.3 mm | 3.1 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | ||
|
RNCS63T22670.25%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 267 Ω | 0.25 % | 1 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RNCS63 | 150 V | e3 | 175 °C | -55 °C | Chip | 2 | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.3 mm | 3.1 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 |