Filter Your Search
1 - 3 of 3 results
|
RNCS57T912.7K0.1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 12.7 kΩ | 0.1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RNCS | HIGH PRECISION | 70 °C | RNCS57 | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 4.9 mm | 2.4 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | 24 | 4.54 | 108.96000000000001 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 7440-02-0 | e | DRC Conflict Free Undeterminable | FMD | [object Object] | ||
|
RNCS57T9127K0.1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 127 kΩ | 0.1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RNCS | HIGH PRECISION | 70 °C | RNCS57 | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 4.9 mm | 2.4 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | 24 | 4.54 | 108.96000000000001 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 7440-02-0 | e | DRC Conflict Free Undeterminable | FMD | [object Object] | ||
|
RNCS57T91.27K0.1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.27 kΩ | 0.1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RNCS | HIGH PRECISION | 70 °C | RNCS57 | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 4.9 mm | 2.4 mm | STACKPOLE ELECTRONICS INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | 24 | 4.54 | 108.96000000000001 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-01-23 | 100 | YES | 7440-02-0 | e | DRC Conflict Free Undeterminable | FMD | [object Object] |