Filter Your Search
1 - 1 of 1 results
|
RNCP0805FTD4K42
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 4.42 kΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, PRECISION | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | 4.7096 | 4.54 | 21.381584 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 2024-06-27 | 100 | YES | 7440-02-0 | DRC Conflict Free | CMRT V6.40 | AEC-Q200 | [object Object],[object Object] |