Parametric results for: rncp0603ftd35k7 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rncp0603ftd35k7
Select parts from the table below to compare.
Compare
Compare
RNCP0603FTD35K7
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 35.7 kΩ 1 % 125 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 400 µm 1.55 mm 800 µm STACKPOLE ELECTRONICS INC SMT, 0603 compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.