Filter Your Search
1 - 1 of 1 results
|
RNCF63TB1820.05%I
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 182 Ω | 0.05 % | 1 W | 2512 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RNC63(.01/.05%,10TC) | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 6.3 mm | 3.1 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 |