Parametric results for: rncf2010fks51r0 under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rncf2010fks51r0
Select parts from the table below to compare.
Compare
Compare
RNCF2010FKS51R0
SEI Stackpole Electronics Inc
Check for Price Yes Active 51 Ω 1 % 330 mW 2010 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 4.9 mm 2.4 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30 23.644 4.54 107.34375999999999 Military: -55C to +155C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 13463-67-7, 7440-02-0, 1333-86-4, 50-00-0 DRC Conflict Free CMRT V6.40 AEC-Q200 [object Object],[object Object]