Parametric results for: rncf0805tkw110r under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rncf0805tkw110r
Select parts from the table below to compare.
Compare
Compare
RNCF0805TKW110R
SEI Stackpole Electronics Inc
Check for Price Yes Active 110 Ω 0.01 % 125 mW 0805 SURFACE MOUNT SMT 2 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 150 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm STACKPOLE ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30 Stackpole Electronics, Inc.