Parametric results for: rnc65h2943frb14 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rnc65h2943frb14
Select parts from the table below to compare.
Compare
Compare
RNC65H2943FRB14
Vishay Intertechnologies
Check for Price No Active 294 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 300 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 4.57 mm 14.27 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
RNC65H2943FRB14
Vishay Dale
Check for Price No No Active 294 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM PRECISION 125 °C NO 300 V e0 MIL-PRF-55182 175 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 4.57 mm 14.27 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.90