Parametric results for: rnc63t923.2k0.5%i under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: rnc63t9232k05i
Select parts from the table below to compare.
Compare
Compare
RNC63T923.2K0.5%I
SEI Stackpole Electronics Inc
Check for Price No Obsolete 23.2 kΩ 0.5 % 500 mW 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM RNC PRECISION 70 °C RNC63(.5%,25/50TC) YES 150 V e0 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.3 mm 3.1 mm STACKPOLE ELECTRONICS INC CHIP not_compliant EAR99 8533.21.00.30
RNC63T9232K0.5%I
SEI Stackpole Electronics Inc
Check for Price No Obsolete 232 kΩ 0.5 % 500 mW 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM RNC PRECISION 70 °C RNC63(.5%,25/50TC) YES 150 V e0 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.3 mm 3.1 mm STACKPOLE ELECTRONICS INC CHIP not_compliant EAR99 8533.21.00.30
RNC63T92.32K0.5%I
SEI Stackpole Electronics Inc
Check for Price No Obsolete 2.32 kΩ 0.5 % 500 mW 2512 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM RNC PRECISION 70 °C RNC63(.5%,25/50TC) YES 150 V e0 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 600 µm 6.3 mm 3.1 mm STACKPOLE ELECTRONICS INC CHIP not_compliant EAR99 8533.21.00.30