Filter Your Search
1 - 2 of 2 results
|
RNC50H1171BSB14
Vishay Intertechnologies
|
Check for Price | No | Active | 1.17 kΩ | 0.1 % | 50 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 125 °C | NO | 200 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 410 µm | 31.75 mm | 1.78 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||
|
RNC50H1171BSB14
Vishay Dale
|
Check for Price | No | No | Active | 1.17 kΩ | 0.1 % | 50 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 125 °C | NO | 200 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 410 µm | 31.75 mm | 1.78 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.90 |