Parametric results for: rn73r1jttd1141f10 under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn73r1jttd1141f10
Select parts from the table below to compare.
Compare
Compare
RN73R1JTTD1141F10
KOA Speer Electronics Inc
Check for Price Active 1.14 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR METAL FILM ANTI-SULFUR; PRECISION 85 °C YES 75 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm KOA SPEER ELECTRONICS INC CHIP unknown EAR99 8533.21.00.30