Parametric results for: rn73h1jttd3162b05 under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn73h1jttd3162b05
Select parts from the table below to compare.
Compare
Compare
RN73H1JTTD3162B05
KOA Speer Electronics Inc
Check for Price Yes Active 31.6 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT SMT 5 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 85 °C YES 75 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm KOA SPEER ELECTRONICS INC CHIP compliant EAR99 8533.21.00.30