Filter Your Search
1 - 1 of 1 results
|
RN73H1JGTP6491B05
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 6.49 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 85 °C | YES | 75 V | e4 | AEC-Q200 | 155 °C | -55 °C | Retangular | 2 | TR, Punched Paper, 7 Inch | GOLD OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | KOA SPEER ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |