Parametric results for: rn73d2hte59r0c under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn73d2hte59r0c
Select parts from the table below to compare.
Compare
Compare
RN73D2HTE59R0C
MERITEK Electronics Corporation
Check for Price Yes Active 59 Ω 0.25 % 250 mW 2010 SURFACE MOUNT SMT 15 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, PLASTIC, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 4.9 mm 2.4 mm MERITEK ELECTRONICS CORP CHIP unknown EAR99 8533.21.00.30