Filter Your Search
1 - 2 of 2 results
|
RN73C2B52R3LTDF
TE Connectivity
|
Check for Price | Yes | Obsolete | 52.3 Ω | 0.01 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
RN73C2B52R3LTD
TE Connectivity
|
Check for Price | Yes | Transferred | 52.3 Ω | 0.01 % | 125 mW | 1206 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RN73 | PRECISION | 70 °C | YES | 150 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | TYCO ELECTRONICS COMPONENTS | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 |