Parametric results for: rn73c2a5k49btd under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rn73c2a5k49btd
Select parts from the table below to compare.
Compare
Compare
RN73C2A5K49BTDF
TE Connectivity
$0.5149 Yes Yes Active 5.49 kΩ 0.1 % 100 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 550 µm 2 mm 1.25 mm 2mm x 1.25mm x .55mm TE CONNECTIVITY LTD CHIP compliant EAR99 8533.21.00.30 Configuration Features: Number of Resist... more TE Connectivity 2024-04-02 12:50:34 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 2022-06-10 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object]
RN73C2A5K49BTDG
TE Connectivity
Check for Price Yes Obsolete 5.49 kΩ 0.1 % 100 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM RN73 HIGH PRECISION 70 °C RN73 YES 100 V e0 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 550 µm 2 mm 1.25 mm TE CONNECTIVITY LTD CHIP compliant EAR99 8533.21.00.30 4.54 Military: -55C to +155C RoHS 2 (2011/65/EU) 2014-06-16 e
RN73C2A5K49BTD
TE Connectivity
Check for Price Yes Yes Active 5.49 kΩ 0.1 % 100 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 100 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30 Configuration Features: Number of Resist... more TE Connectivity 2024-04-02 13:43:55 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 2022-06-10 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object]