Parametric results for: rn73c2a232kbtd416769710 under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: rn73c2a232kbtd
Select parts from the table below to compare.
Compare
Compare
RN73C2A232KBTDF
TE Connectivity
$0.5922 Yes Yes Active 232 kΩ 0.1 % 100 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm 2mm x 1.25mm x .55mm TE CONNECTIVITY LTD CHIP compliant EAR99 8533.21.00.30 TE Connectivity
RN73C2A232KBTD
TE Connectivity
Check for Price Yes Yes Active 232 kΩ 0.1 % 100 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm 2mm x 1.25mm x .55mm TE CONNECTIVITY LTD CHIP compliant EAR99 8533.21.00.30 TE Connectivity
RN73C2A232KBTDG
TE Connectivity
Check for Price Yes Yes Obsolete 232 kΩ 0.1 % 100 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 100 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 2 mm 1.25 mm TE CONNECTIVITY LTD CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30