Filter Your Search
1 - 4 of 4 results
|
RN73C2A205RATDF
TE Connectivity
|
Check for Price | Yes | Obsolete | 205 Ω | 0.05 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
RN73C2A205RATG
TE Connectivity
|
Check for Price | Yes | Obsolete | 205 Ω | 0.05 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | ||||
|
RN73C2A205RATDG
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 205 Ω | 0.05 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | ||
|
RN73C2A205RATD
TE Connectivity
|
Check for Price | Yes | Obsolete | 205 Ω | 0.05 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 100 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |