Parametric results for: rn73c1jtd2001d under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rn73c1jtd2001d
Select parts from the table below to compare.
Compare
Compare
RN73C1JTD2001D
MERITEK Electronics Corporation
Check for Price Yes Active 2 kΩ 0.5 % 62.5 mW 0603 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm MERITEK ELECTRONICS CORP CHIP unknown EAR99 8533.21.00.30