Filter Your Search
1 - 1 of 1 results
|
RN73C1J20K5BTG
TE Connectivity
|
$1.0539 | Yes | No | Active | 20.5 kΩ | 0.1 % | 63 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TAPE | MATTE TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.55 mm | 800 µm | 1.6mm x .8mm x .4mm | TE CONNECTIVITY LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | TE Connectivity |