Parametric results for: rn73c1j124kbtd under Thin Film Resistors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: rn73c1j124kbtd
Select parts from the table below to compare.
Compare
Compare
RN73C1J124KBTDF
TE Connectivity
$0.6027 Yes Yes Transferred 124 kΩ 0.1 % 63 mW 0603 SURFACE MOUNT 10 ppm/°C FIXED RESISTOR THIN FILM RN73 PRECISION 70 °C YES 50 V 125 °C -55 °C 2 RECTANGULAR PACKAGE TR WRAPAROUND TYCO ELECTRONICS COMPONENTS CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30 TE Connectivity
RN73C1J124KBTDG
TE Connectivity
Check for Price Yes Yes Obsolete 124 kΩ 0.1 % 63 mW 0603 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 50 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.55 mm 800 µm TE CONNECTIVITY LTD CHIP, ROHS COMPLIANT unknown EAR99 8533.21.00.30
RN73C1J124KBTD
TE Connectivity
Check for Price Yes Active 124 kΩ 0.1 % 63 mW 0603 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 50 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR MATTE TIN OVER NICKEL WRAPAROUND 450 µm 1.55 mm 800 µm 1.55mm x .8mm x .45mm TE CONNECTIVITY LTD CHIP compliant EAR99 8533.21.00.30 TE Connectivity