Filter Your Search
1 - 3 of 3 results
|
RN73C1E316RBTDF
TE Connectivity
|
$0.8518 | Yes | Yes | Transferred | 316 Ω | 0.1 % | 63 mW | 0402 | SURFACE MOUNT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RN73 | PRECISION | 70 °C | YES | 25 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | TYCO ELECTRONICS COMPONENTS | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 | TE Connectivity | ||||||||||
|
RN73C1E316RBTD
TE Connectivity
|
Check for Price | Yes | Yes | Active | 316 Ω | 0.1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 1 mm | 500 µm | 1mm x .5mm x .3mm | TE CONNECTIVITY LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | TE Connectivity | |||
|
RN73C1E316RBTDG
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | 316 Ω | 0.1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION | 70 °C | YES | 25 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.30 |