Parametric results for: rn70e%2022 under Metal Film Resistors

Filter Your Search

1 - 10 of 59 results

|
-
-
-
Manufacturer Part Number: rn70e20
Select parts from the table below to compare.
Compare
Compare
RN70E2002FB14
Vishay Intertechnologies
Check for Price No Active 20 kΩ 1 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME-PROOF 125 °C NO 500 V e0 MIL-R-10509 175 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 810 µm 38.1 mm 4.57 mm 14.27 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant 1043.79 3.5 3653.265 Military: -65C to +175C 2024-01-23 7439-92-1, 79-94-7 100 YES 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31
RN70E2000BBSL
Vishay Intertechnologies
Check for Price No Active 200 Ω 0.1 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME-PROOF 125 °C NO 500 V e0 MIL-R-10509 175 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Tin/Lead (Sn/Pb) WIRE 810 µm 38.1 mm 4.57 mm 14.27 mm VISHAY INTERTECHNOLOGY INC Axial, compliant 1043.79 3.5 3653.265 Military: -65C to +175C 2024-01-23 7439-92-1, 79-94-7 100 YES 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31 EAR99 8533.21.00.90
RN70E2031DBSL
Vishay Intertechnologies
Check for Price No Active 2.03 kΩ 0.5 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME-PROOF 125 °C NO 500 V e0 MIL-R-10509 175 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 810 µm 38.1 mm 4.57 mm 14.27 mm VISHAY INTERTECHNOLOGY INC Axial, compliant 1043.79 3.5 3653.265 Military: -65C to +175C 2024-01-23 7439-92-1, 79-94-7 100 YES 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31 EAR99 8533.21.00.90
RN70E2032BB14
Vishay Dale
Check for Price No No Active 20.3 kΩ 0.1 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME-PROOF 125 °C NO 500 V e0 MIL-R-10509 175 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 810 µm 38.1 mm 4.57 mm 14.27 mm VISHAY INTERTECHNOLOGY INC Axial, compliant 1043.79 3.5 3653.265 Military: -65C to +175C 2024-01-23 7439-92-1, 79-94-7 100 YES 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31 EAR99 8533.21.00.90
RN70E2003DBSL
Vishay Intertechnologies
Check for Price No Active 200 kΩ 0.5 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME-PROOF 125 °C NO 500 V e0 MIL-R-10509 175 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 810 µm 38.1 mm 4.57 mm 14.27 mm VISHAY INTERTECHNOLOGY INC Axial, compliant 1043.79 3.5 3653.265 Military: -65C to +175C 2024-01-23 7439-92-1, 79-94-7 100 YES 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31 EAR99 8533.21.00.90
RN70E2001B
Vishay Dale
Check for Price No No Active 2 kΩ 0.1 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM 125 °C NO 500 V e0 MIL-R-10509 175 °C -65 °C Tubular 2 TUBULAR PACKAGE Tin/Lead (Sn/Pb) WIRE 813 µm 38.1 mm 4.57 mm 14.27 mm VISHAY INTERTECHNOLOGY INC , compliant 3.5 Military: -65C to +175C 2015-12-17 DRC Conflict Free CMRT V6.31 EAR99 8533.21.00.90 DLA
RN70E2000BRSL
Vishay Dale
Check for Price No No Active unknown 3.5
RN70E2001FBSL
Vishay Dale
Check for Price No No Active unknown 3.5
RN70E2000BRSL
Vishay Intertechnologies
Check for Price No Active 200 Ω 0.1 % 500 mW THROUGH HOLE MOUNT Axial 25 ppm/°C FIXED RESISTOR METAL FILM FLAME-PROOF 125 °C NO 500 V e0 MIL-R-10509 175 °C -65 °C Tubular 2 TR, 11.5 INCH Tin/Lead (Sn/Pb) WIRE 810 µm 4.57 mm 14.27 mm VISHAY INTERTECHNOLOGY INC Axial, compliant 1043.79 3.5 3653.265 Military: -65C to +175C 2024-01-23 7439-92-1, 79-94-7 100 YES 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 DRC Conflict Free CMRT V6.31 EAR99 8533.21.00.90
RN70E2051BBSL
Vishay Dale
Check for Price No No Active unknown 3.5