Filter Your Search
1 - 2 of 2 results
|
RN65D3161FB14
Vishay Intertechnologies
|
Check for Price | No | Active | 3.16 kΩ | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME-PROOF | 70 °C | NO | 350 V | e0 | MIL-R-10509 | 165 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 4.57 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | |||||
|
RN65D3161FB14
Vishay Dale
|
Check for Price | No | No | Active | 3.16 kΩ | 1 % | 400 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME-PROOF | 70 °C | NO | 350 V | e0 | MIL-R-10509 | 165 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 4.57 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 |