Parametric results for: rn65d1002fre6 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rn65d1002fre6
Select parts from the table below to compare.
Compare
Compare
RN65D1002FRE6
Vishay Dale
Check for Price No No Active 10 kΩ 1 % 400 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME-PROOF 70 °C NO 350 V e0 MIL-R-10509 165 °C -65 °C Tubular 2 TR, 11.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 4.57 mm 14.27 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90
RN65D1002FRE6
Vishay Intertechnologies
Check for Price No Active 10 kΩ 1 % 400 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM FLAME-PROOF 70 °C NO 350 V e0 MIL-R-10509 165 °C -65 °C Tubular 2 TR, 11.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 4.57 mm 14.27 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant Vishay