Parametric results for: rn65c3323dre6 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rn65c3323dre6
Select parts from the table below to compare.
Compare
Compare
RN65C3323DRE6
Vishay Intertechnologies
Check for Price No Active 332 kΩ 0.5 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME-PROOF 125 °C NO 350 V e0 MIL-R-10509 175 °C -65 °C Tubular 2 TR, 11.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 4.57 mm 14.27 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant Vishay
RN65C3323DRE6
Vishay Dale
Check for Price No No Active 332 kΩ 0.5 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAME-PROOF 125 °C NO 350 V e0 MIL-R-10509 175 °C -65 °C Tubular 2 TR, 11.5 INCH Tin/Lead (Sn/Pb) WIRE 640 µm 4.57 mm 14.27 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.90