Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
RN65C2494FRSL
Vishay Dale
|
||
|
RN65C2494FRSL
Vishay Intertechnologies
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Additional Feature
|
Rated Temperature
|
Surface Mount
|
Working Voltage
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Terminals
|
Packing Method
|
Terminal Finish
|
Terminal Shape
|
Lead Diameter
|
Package Diameter
|
Package Length
|
Reach Compliance Code
|
Ihs Manufacturer
|
Package Description
|
No | No | Active | unknown | ||||||||||||||||||||||||||
No | Active | 2.49 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 125 °C | NO | 350 V | e0 | 175 °C | -65 °C | Tubular | 2 | TR, 8 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 4.57 mm | 14.27 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED |
|
RN65C2494FRSL
Vishay Dale
|
Check for Price | No | No | Active | unknown | |||||||||||||||||||||||||||
|
RN65C2494FRSL
Vishay Intertechnologies
|
Check for Price | No | Active | 2.49 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 125 °C | NO | 350 V | e0 | 175 °C | -65 °C | Tubular | 2 | TR, 8 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 4.57 mm | 14.27 mm | not_compliant | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED |