Filter Your Search
1 - 2 of 2 results
|
RN5RK202A-TR-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 2 V | 8 V | 800 mV | 1.95 V | 2.05 V | 5 µA | YES | BOOST | 120 kHz | SWITCHING REGULATOR | 1 | CMOS | R-PDSO-G5 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | RECTANGULAR | YES | GULL WING | DUAL | NISSHINBO MICRO DEVICES INC | compliant | ||||||||||||||||
|
RN5RK202A-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 2 V | 2 V | 8 V | YES | BUCK | 120 kHz | SWITCHING REGULATOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | RICOH ELECTRONIC DEVICES CO LTD | unknown | SOT-23 | SOT-23, 5 PIN | 5 | EAR99 | 8542.39.00.01 |