Filter Your Search
1 - 2 of 2 results
|
RN55C3900FB14
Vishay Dale
|
Check for Price | No | No | Active | 390 Ω | 1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.90 | ||
|
RN55C3900FB14
Vishay Intertechnologies
|
Check for Price | No | Active | 390 Ω | 1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | 2 | TUBULAR PACKAGE | BULK | TIN LEAD | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant |