Parametric results for: rn55c1090bb14 under Metal Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rn55c1090bb14
Select parts from the table below to compare.
Compare
Compare
RN55C1090BB14
Vishay Intertechnologies
Check for Price No Active 109 Ω 0.1 % 100 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAMEPROOF 125 °C NO 200 V e0 MIL-R-10509 175 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant
RN55C1090BB14
Vishay Dale
Check for Price No No Active 109 Ω 0.1 % 100 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM FLAMEPROOF 125 °C NO 200 V e0 MIL-R-10509 175 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Tin/Lead (Sn/Pb) WIRE 640 µm 38.1 mm 2.29 mm 6.1 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99