Filter Your Search
1 - 1 of 1 results
|
RN412ETBK1101F50
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Not Recommended | 1.1 kΩ | 1 % | 250 mW | 2309 | SURFACE MOUNT | MELF | 50 ppm/°C | FIXED RESISTOR | METAL FILM | HIGH PRECISION | 70 °C | YES | 250 V | e3 | IEC60115-8 | 155 °C | -55 °C | MELF | 2 | CYLINDRICAL PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.4 mm | 5.9 mm | KOA SPEER ELECTRONICS INC | MELF | compliant | EAR99 | 8533.21.00.30 |