Parametric results for: rmm24dryn under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: rmm24dryn
Select parts from the table below to compare.
Compare
Compare
RMM24DRYN-S13
Sullins Connector Solutions
Check for Price Yes Active 48 2 3.9624 mm 2 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR NO e4 -65 °C 200 °C GOLD OVER NICKEL NOT SPECIFIED RECTANGULAR BELLOWED TYPE 0.156 inch NO LOCKING ONE RECTANGULAR 30u inch SURFACE MOUNT 0.325 inch 0.431 inch 4.71 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40
RMM24DRYN
Sullins Connector Solutions
Check for Price Yes Yes Active 48 2 3.9624 mm 2 30 mΩ 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR 0.265 CARD INSERTION DEPTH 1800VDC V NO 2.224 N 5 GΩ .139 N e4 UL, CSA -65 °C 125 °C RECEPTACLE GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLUE-GREEN 0.156 inch 0.156 inch NO ONE RECTANGULAR 3.556 mm 30u inch WIRE WRAP 0.431 inch 4.683 inch 0.425 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40