Parametric results for: rmm24drts under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rmm24drts
Select parts from the table below to compare.
Compare
Compare
RMM24DRTS
Sullins Connector Solutions
Check for Price Yes Yes Active 48 2 3.9624 mm 2 30 mΩ 3 A BOARD POLYPHENYLENE SULFIDE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR 0.265 CARD INSERTION DEPTH 1800VDC V NO 2.224 N 5 GΩ .139 N e4 UL, CSA -65 °C 125 °C HOLE .125-.137 RECEPTACLE GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE BLUE-GREEN 0.156 inch 0.156 inch NO HOLE .125-.137 ONE RECTANGULAR 3.556 mm 30u inch SOLDER 0.431 inch 4.683 inch 0.137 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40