Filter Your Search
1 - 10 of 8,809 results
|
RMFS50D4221B-52-TR20
Taitron Components Inc
|
Check for Price | Yes | Active | 4.22 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 300 V | 155 °C | -55 °C | Tubular | 2 | TR, 12 INCH | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||
|
RMFS50C38R3B-52-AR
Taitron Components Inc
|
Check for Price | Yes | Active | 38.3 Ω | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 300 V | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||
|
RMFS50C3004F-52-TR20
Taitron Components Inc
|
Check for Price | Yes | Active | 3 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 300 V | 155 °C | -55 °C | Tubular | 2 | TR, 12 INCH | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||
|
RMFS50D7R68B-52-BL
Taitron Components Inc
|
Check for Price | Yes | Active | 7.68 Ω | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 300 V | 155 °C | -55 °C | Tubular | 2 | BULK | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||
|
RMFS50C2K15B-52-T20
Taitron Components Inc
|
Check for Price | Active | 2.15 kΩ | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 300 V | 155 °C | -55 °C | Axial | 2 | TR, 12 INCH | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||
|
RMFS50C5R56B-52-T20
Taitron Components Inc
|
Check for Price | Active | 5.56 Ω | 0.1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 300 V | 155 °C | -55 °C | Axial | 2 | TR, 12 INCH | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | |||
|
RMFS50D3480F-52-BL
Taitron Components Inc
|
Check for Price | Yes | Active | 348 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 300 V | 155 °C | -55 °C | Tubular | 2 | BULK | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||
|
RMFS50D2940F-52-BL
Taitron Components Inc
|
Check for Price | Yes | Active | 294 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 300 V | 155 °C | -55 °C | Tubular | 2 | BULK | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||
|
RMFS50D1022F-52-AR
Taitron Components Inc
|
Check for Price | Yes | Active | 10.2 kΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 300 V | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 | ||
|
RMFS50D7684F-52-BL
Taitron Components Inc
|
Check for Price | Yes | Active | 7.68 MΩ | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 300 V | 155 °C | -55 °C | Tubular | 2 | BULK | WIRE | 550 µm | 28 mm | 2.4 mm | 6.3 mm | TAITRON COMPONENTS INC | AXIAL LEADED | unknown | EAR99 | 8533.21.00.90 |