Parametric results for: rmfs40 under Metal Film Resistors

Filter Your Search

1 - 10 of 49,079 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: rmfs
Select parts from the table below to compare.
Compare
Compare
RMFS1WD1962F-52-T20
Taitron Components Inc
Check for Price Active 19.6 kΩ 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 400 V 155 °C -55 °C Axial 2 TR, 12 INCH WIRE 550 µm 26 mm 3.3 mm 9 mm TAITRON COMPONENTS INC AXIAL LEADED unknown EAR99 8533.21.00.90
RMFS1WC6M19B-52-T20
Taitron Components Inc
Check for Price Active 6.19 MΩ 0.1 % 1 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 400 V 155 °C -55 °C Axial 2 TR, 12 INCH WIRE 550 µm 26 mm 3.3 mm 9 mm TAITRON COMPONENTS INC AXIAL LEADED unknown EAR99 8533.21.00.90
RMFS2WD1R45B-52-T20
Taitron Components Inc
Check for Price Active 1.45 Ω 0.1 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V 155 °C -55 °C Axial 2 TR, 12 INCH WIRE 800 µm 35 mm 4.5 mm 11.5 mm TAITRON COMPONENTS INC AXIAL LEADED unknown EAR99 8533.21.00.90
RMFS2WC11R4B-52-T20
Taitron Components Inc
Check for Price Active 11.4 Ω 0.1 % 2 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V 155 °C -55 °C Axial 2 TR, 12 INCH WIRE 800 µm 35 mm 4.5 mm 11.5 mm TAITRON COMPONENTS INC AXIAL LEADED unknown EAR99 8533.21.00.90
RMFS1WD6650F-52-T20
Taitron Components Inc
Check for Price Active 665 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 400 V 155 °C -55 °C Axial 2 TR, 12 INCH WIRE 550 µm 26 mm 3.3 mm 9 mm TAITRON COMPONENTS INC AXIAL LEADED unknown EAR99 8533.21.00.90
RMFS2WC41R2F-52-T20
Taitron Components Inc
Check for Price Active 41.2 Ω 1 % 2 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V 155 °C -55 °C Axial 2 TR, 12 INCH WIRE 800 µm 35 mm 4.5 mm 11.5 mm TAITRON COMPONENTS INC AXIAL LEADED unknown EAR99 8533.21.00.90
RMFS2WD80K6B-52-T20
Taitron Components Inc
Check for Price Active 80.6 kΩ 0.1 % 2 W THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 500 V 155 °C -55 °C Axial 2 TR, 12 INCH WIRE 800 µm 35 mm 4.5 mm 11.5 mm TAITRON COMPONENTS INC AXIAL LEADED unknown EAR99 8533.21.00.90
RMFS50D6193B-52-TR20
Taitron Components Inc
Check for Price Yes Active 619 kΩ 0.1 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 300 V 155 °C -55 °C Tubular 2 TR, 12 INCH WIRE 550 µm 28 mm 2.4 mm 6.3 mm TAITRON COMPONENTS INC AXIAL LEADED unknown EAR99 8533.21.00.90
RMFS25D3323F-52-TR20
Taitron Components Inc
Check for Price Yes Active 332 kΩ 1 % 250 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V 155 °C -55 °C Tubular 2 TR, 12 INCH WIRE 450 µm 28 mm 1.9 mm 3.4 mm TAITRON COMPONENTS INC AXIAL LEADED unknown EAR99 8533.21.00.90
RMFS25C1374B-52-TR20
Taitron Components Inc
Check for Price Yes Active 1.37 MΩ 0.1 % 250 mW THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR METAL FILM 70 °C NO 200 V 155 °C -55 °C Tubular 2 TR, 12 INCH WIRE 450 µm 28 mm 1.9 mm 3.4 mm TAITRON COMPONENTS INC AXIAL LEADED unknown EAR99 8533.21.00.90