Parametric results for: rmcw1020jt2m40 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rmcw1020jt2m40
Select parts from the table below to compare.
Compare
Compare
RMCW1020JT2M40
SEI Stackpole Electronics Inc
Check for Price Buy Yes Active 2.4 MΩ 5 % 1 W 1020 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200 155 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 550 µm 2.5 mm 5 mm STACKPOLE ELECTRONICS INC CHIP compliant Stackpole Electronics, Inc.